Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T340B106M016AT | |
|---|---|
DigiKey Part Number | 399-T340B106M016AT-ND |
Manufacturer | |
Manufacturer Product Number | T340B106M016AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340B106M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.283" L x 0.157" W (7.20mm x 4.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,54290 € | 762,87 € |
| Unit Price without VAT: | 2,54290 € |
|---|---|
| Unit Price with VAT: | 3,07691 € |



