T340B106M016AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,33481 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,57490 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,33481 €
Datasheet
10 µF Molded Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340B106M016AS

DigiKey Part Number
399-T340B106M016AS-ND
Manufacturer
Manufacturer Product Number
T340B106M016AS
Description
CAP TANT 10UF 20% 16V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T340B106M016AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.157" W (7.20mm x 4.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3002,57490 €772,47 €
Manufacturers Standard Package
Unit Price without VAT:2,57490 €
Unit Price with VAT:3,11563 €