PEH200VN4330MU2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 88,16469 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 112,60979 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 112,60979 €
Datasheet
3.3 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 29000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH200VN4330MU2

DigiKey Part Number
399-PEH200VN4330MU2-ND
Manufacturer
Manufacturer Product Number
PEH200VN4330MU2
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 29000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH200VN4330MU2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
25mOhm @ 100Hz
Lifetime @ Temp.
29000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14.9 A @ 100 Hz
Ripple Current @ High Frequency
45.2 A @ 10 kHz
Lead Spacing
1.260" (32.00mm)
Size / Dimension
3.606" Dia (91.60mm)
Height - Seated (Max)
3.878" (98.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
9687,67042 €8.416,36 €
Unit Price without VAT:87,67042 €
Unit Price with VAT:106,08121 €