
PEG124MG368AQE4 | |
|---|---|
DigiKey Part Number | 399-PEG124MG368AQE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124MG368AQE4 |
Description | CAP ALUM 680UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 140mOhm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.457" L (16.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 3,35513 € | 3.543,02 € |
| Unit Price without VAT: | 3,35513 € |
|---|---|
| Unit Price with VAT: | 4,05971 € |

