68 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124GA2680QT1

DigiKey Part Number
399-PEG124GA2680QT1-ND
Manufacturer
Manufacturer Product Number
PEG124GA2680QT1
Description
CAP ALUM 68UF 16V AXIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124GA2680QT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
2.4Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 100 Hz
Ripple Current @ High Frequency
950 mA @ 5 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.787" L (10.00mm x 20.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,01239 €2.012,39 €
Unit Price without VAT:2,01239 €
Unit Price with VAT:2,43499 €