Parametric Equivalent

MMK15154K400B04L4BULK | |
|---|---|
DigiKey Part Number | 399-6805-ND |
Manufacturer | |
Manufacturer Product Number | MMK15154K400B04L4BULK |
Description | CAP FILM 0.15UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK15154K400B04L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK15154K400B04L16.5TR18 | KEMET | 0 | 399-MMK15154K400B04L16.5TR18TR-ND | 0,24007 € | Parametric Equivalent |


