
MMK15154K400B04L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK15154K400B04L16.5TR18TR-ND |
Manufacturer | |
Manufacturer Product Number | MMK15154K400B04L16.5TR18 |
Description | 150NF4 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,24007 € | 576,17 € |
| Unit Price without VAT: | 0,24007 € |
|---|---|
| Unit Price with VAT: | 0,29048 € |

