ESH226M250AH4EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23383 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3.024
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,21770 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,21770 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.998
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,34330 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 485
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,29222 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 535
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.426
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.098
Unit Price: 0,75000 €
Datasheet
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH226M250AH4EA

DigiKey Part Number
399-ESH226M250AH4EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH226M250AH4EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH226M250AH4EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
224 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.1000,20023 €420,48 €
Unit Price without VAT:0,20023 €
Unit Price with VAT:0,24228 €