
EDK227M010A9HAA | |
|---|---|
cms-digikey-product-number | 399-11439-2-ND - Tape & Reel (TR) 399-11439-1-ND - Cut Tape (CT) 399-11439-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | EDK227M010A9HAA |
cms-description | CAP ALUM 220UF 20% 10V SMD |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | EDK227M010A9HAA Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 312.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,13890 € | 13,89 € |
| 500 | 0,10764 € | 53,82 € |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1.000 | 0,09774 € | 97,74 € |
| 2.000 | 0,08951 € | 179,02 € |
| 3.000 | 0,08535 € | 256,05 € |
| 5.000 | 0,08072 € | 403,60 € |
| 7.000 | 0,07799 € | 545,93 € |
| 10.000 | 0,07536 € | 753,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

