Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C273K1G5TA7200 | |
|---|---|
DigiKey Part Number | C430C273K1G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C430C273K1G5TA7200 |
Description | CAP CER 0.027UF 100V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C273K1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C273F1G5TA7200 | KEMET | 0 | C430C273F1G5TA7200-ND | 0,27574 € | Upgrade |
| C430C273G1G5TA7200 | KEMET | 0 | C430C273G1G5TA7200-ND | 0,18880 € | Upgrade |
| C430C273J1G5TA7200 | KEMET | 0 | C430C273J1G5TA7200-ND | 0,15457 € | Upgrade |
| C420C273F1G5TA7200 | KEMET | 0 | C420C273F1G5TA7200-ND | 0,27574 € | Similar |
| C420C273G1G5TA7200 | KEMET | 0 | C420C273G1G5TA7200-ND | 0,18880 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15224 € | 761,20 € |
| Unit Price without VAT: | 0,15224 € |
|---|---|
| Unit Price with VAT: | 0,18421 € |


