C430C273K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,33742 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22794 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18377 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,33742 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,22546 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,18384 €
Datasheet

Similar


KEMET
In Stock: 286
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15224 €
Datasheet
0.027 µF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C273K1G5TA

DigiKey Part Number
C430C273K1G5TA-ND
Manufacturer
Manufacturer Product Number
C430C273K1G5TA
Description
CAP CER 0.027UF 100V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C273K1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C273F1G5TAKEMET0C430C273F1G5TA-ND0,33742 €Upgrade
C430C273G1G5TAKEMET0C430C273G1G5TA-ND0,22794 €Upgrade
C430C273J1G5TAKEMET0C430C273J1G5TA-ND0,18377 €Upgrade
C420C273F1G5TAKEMET0C420C273F1G5TA-ND0,33742 €Similar
C420C273G1G5TAKEMET0C420C273G1G5TA-ND0,22546 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,17901 €179,01 €
Unit Price without VAT:0,17901 €
Unit Price with VAT:0,21660 €