Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C420C273K5G5TA7200 | |
|---|---|
DigiKey Part Number | C420C273K5G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C273K5G5TA7200 |
Description | CAP CER 0.027UF 50V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C273K5G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C273F1G5TA7200 | KEMET | 0 | C420C273F1G5TA7200-ND | 0,27574 € | Upgrade |
| C420C273F5G5TA7200 | KEMET | 0 | C420C273F5G5TA7200-ND | 0,23694 € | Upgrade |
| C420C273G1G5TA7200 | KEMET | 0 | C420C273G1G5TA7200-ND | 0,18880 € | Upgrade |
| C420C273G5G5TA7200 | KEMET | 0 | C420C273G5G5TA7200-ND | 0,16562 € | Upgrade |
| C420C273J1G5TA7200 | KEMET | 0 | C420C273J1G5TA7200-ND | 0,15457 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13579 € | 678,95 € |
| Unit Price without VAT: | 0,13579 € |
|---|---|
| Unit Price with VAT: | 0,16431 € |


