Parametric Equivalent

C1808C272KGRACTM | |
|---|---|
DigiKey Part Number | 399-C1808C272KGRACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C272KGRACTM |
Description | 2700PF 2000V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61719 € | 617,19 € |
| Unit Price without VAT: | 0,61719 € |
|---|---|
| Unit Price with VAT: | 0,74680 € |


