2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C272KGRACTU

DigiKey Part Number
399-C1808C272KGRACTUTR-ND - Tape & Reel (TR)
399-C1808C272KGRACTUCT-ND - Cut Tape (CT)
399-C1808C272KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C272KGRACTU
Description
CAP CER 2700PF 2KV X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C272KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,05700 €10,57 €
500,85000 €42,50 €
1000,78600 €78,60 €
5000,67772 €338,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64420 €644,20 €
2.0000,61662 €1.233,24 €
3.0000,60279 €1.808,37 €
5.0000,58747 €2.937,35 €
7.0000,57851 €4.049,57 €
10.0000,56989 €5.698,90 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,91180 €