0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153JAGACAUTO

DigiKey Part Number
399-11904-2-ND - Tape & Reel (TR)
399-11904-1-ND - Cut Tape (CT)
399-11904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C153JAGACAUTO
Description
CAP CER 0.015UF 250V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153JAGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C153JAGACAUTO7210KEMET7.219399-C1206C153JAGACAUTO7210CT-ND0,88000 €Direct
CGA5L3C0G2E153J160AATDK692445-15581-1-ND0,76000 €Direct
CGA5L4C0G2W153J160AATDK12.041445-15586-1-ND0,55000 €Upgrade
CGA5L4NP02W153J160AATDK1.370445-172611-1-ND0,81000 €Upgrade
In-Stock: 551
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27683 €692,08 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,53100 €5,31 €
500,41340 €20,67 €
1000,37700 €37,70 €
5000,31554 €157,77 €
Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54500 €5,45 €
500,47620 €23,81 €
1000,38810 €38,81 €
5000,31752 €158,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €