
C1206C153JAGACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C153JAGACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C153JAGACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C153JAGACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153JAGACAUTO7210 |
Description | CAP CER 0.015UF 250V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153JAGACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153JAGACAUTO | KEMET | 551 | 399-11904-1-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,43420 € | 21,71 € |
| 100 | 0,39590 € | 39,59 € |
| 500 | 0,33130 € | 165,65 € |
| 1.000 | 0,31136 € | 311,36 € |
| 2.500 | 0,29029 € | 725,73 € |
| 5.000 | 0,27759 € | 1.387,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26714 € | 2.671,40 € |
| 20.000 | 0,25852 € | 5.170,40 € |
| 30.000 | 0,25421 € | 7.626,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

