Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C102J4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C102J4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C102J4RECTU |
Description | CAP CER 0402 1NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102J4RACTU | KEMET | 27.256 | 399-C0402C102J4RACTUCT-ND | 0,37000 € | Parametric Equivalent |
| C0402C102J4RAL | KEMET | 0 | 399-C0402C102J4RAL-ND | 0,14974 € | Parametric Equivalent |
| C0402C102J4RALTU | KEMET | 0 | 399-C0402C102J4RALTUTR-ND | 0,12798 € | Parametric Equivalent |
| C0402C102J4REC | KEMET | 0 | C0402C102J4REC-ND | 0,02156 € | Parametric Equivalent |
| C0402C102J4REC7411 | KEMET | 0 | C0402C102J4REC7411-ND | 0,01051 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01156 € | 231,20 € |
| Unit Price without VAT: | 0,01156 € |
|---|---|
| Unit Price with VAT: | 0,01399 € |










