1000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C102J4RACTU

DigiKey Part Number
399-C0402C102J4RACTUTR-ND - Tape & Reel (TR)
399-C0402C102J4RACTUCT-ND - Cut Tape (CT)
399-C0402C102J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J4RACTU
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22200 €2,22 €
500,16420 €8,21 €
1000,14660 €14,66 €
5000,11692 €58,46 €
1.0000,10775 €107,75 €
2.5000,09809 €245,22 €
5.0000,09227 €461,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08748 €874,80 €
20.0000,08353 €1.670,60 €
30.0000,08156 €2.446,80 €
50.0000,07937 €3.968,50 €
70.0000,07808 €5.465,60 €
100.0000,07685 €7.685,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €