
ALP20A102DE250 | |
|---|---|
DigiKey Part Number | 399-ALP20A102DE250-ND |
Manufacturer | |
Manufacturer Product Number | ALP20A102DE250 |
Description | CAP ALUM 1000UF 250V SOLDER LUG |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.031" (77.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 8,17727 € | 8.242,69 € |
| Unit Price without VAT: | 8,17727 € |
|---|---|
| Unit Price with VAT: | 9,89450 € |

