
ALS30A223DE040 | |
|---|---|
DigiKey Part Number | 399-ALS30A223DE040-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A223DE040 |
Description | CAP ALUM 22000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A223DE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 11mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.3 A @ 10 kHz | |
Impedance | 10 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,26000 € | 18,26 € |
| 10 | 13,63700 € | 136,37 € |
| 50 | 11,73540 € | 586,77 € |
| 100 | 11,13780 € | 1.113,78 € |
| 500 | 10,11270 € | 5.056,35 € |
| Unit Price without VAT: | 18,26000 € |
|---|---|
| Unit Price with VAT: | 22,09460 € |

