
TDCT160W104K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCT160W104K1GV001TTR-ND - Tape & Reel (TR) 709-TDCT160W104K1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDCT160W104K1GV001T |
Description | CAP CER 0.1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCT160W104K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K4RACTU | KEMET | 139.210 | 399-C0805C104K4RACTUCT-ND | 0,14000 € | Direct |
| CC0805KRX7R7BB104 | YAGEO | 149.749 | 311-1142-1-ND | 0,09000 € | Direct |
| KGM21NR71C104KT | KYOCERA AVX | 17.798 | 478-KGM21NR71C104KTCT-ND | 0,18000 € | Direct |
| VJ0805Y104KXJCW1BC | Vishay Vitramon | 18.651 | BC1300CT-ND | 0,22000 € | Direct |
| 08055C104JAJ4A | KYOCERA AVX | 0 | 08055C104JAJ4A-ND | 0,12519 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,05640 € | 5,64 € |
| 500 | 0,04284 € | 21,42 € |
| 1.000 | 0,03864 € | 38,64 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

