
VJ0805Y104KXJCW1BC | |
|---|---|
DigiKey Part Number | BC1300TR-ND - Tape & Reel (TR) BC1300CT-ND - Cut Tape (CT) BC1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXJCW1BC |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K4RACTU | KEMET | 139.210 | 399-C0805C104K4RACTUCT-ND | 0,14000 € | Direct |
| CC0805KRX7R7BB104 | YAGEO | 149.819 | 311-1142-1-ND | 0,09000 € | Direct |
| C0805C104J1RACTU | KEMET | 38.031 | 399-C0805C104J1RACTUCT-ND | 0,37000 € | Upgrade |
| C0805C104J3RACTU | KEMET | 10.556 | 399-C0805C104J3RACTUCT-ND | 0,48000 € | Upgrade |
| C0805C104J4RACTU | KEMET | 2.408 | 399-C0805C104J4RACTUCT-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08230 € | 8,23 € |
| 500 | 0,06368 € | 31,84 € |
| 1.000 | 0,05794 € | 57,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04937 € | 197,48 € |
| 8.000 | 0,04618 € | 369,44 € |
| 12.000 | 0,04459 € | 535,08 € |
| 20.000 | 0,04282 € | 856,40 € |
| 28.000 | 0,04179 € | 1.170,12 € |
| 40.000 | 0,04079 € | 1.631,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |


