
VPCT501G101K1GV001T | |
|---|---|
DigiKey Part Number | 709-VPCT501G101K1GV001TTR-ND - Tape & Reel (TR) 709-VPCT501G101K1GV001TCT-ND - Cut Tape (CT) 709-VPCT501G101K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPCT501G101K1GV001T |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPCT501G101K1GV001T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805AA101KAT2A | KYOCERA AVX | 3.525 | 478-0805AA101KAT2ACT-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04590 € | 4,59 € |
| 500 | 0,03448 € | 17,24 € |
| 1.000 | 0,03097 € | 30,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02570 € | 102,80 € |
| 8.000 | 0,02375 € | 190,00 € |
| 12.000 | 0,02277 € | 273,24 € |
| 20.000 | 0,02169 € | 433,80 € |
| 28.000 | 0,02106 € | 589,68 € |
| 40.000 | 0,02045 € | 818,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

