IXGX28N140B3H1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 199
Unit Price: 5,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 290
Unit Price: 4,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 587
Unit Price: 5,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.008
Unit Price: 5,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,33928 €
Datasheet
IGBT 1400 V 60 A 300 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGX28N140B3H1

DigiKey Part Number
IXGX28N140B3H1-ND
Manufacturer
Manufacturer Product Number
IXGX28N140B3H1
Description
IGBT 1400V 60A PLUS247
Customer Reference
Detailed Description
IGBT 1400 V 60 A 300 W Through Hole PLUS247™-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1400 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
3.6V @ 15V, 28A
Power - Max
300 W
Switching Energy
3.6mJ (on), 3.9mJ (off)
Input Type
Standard
Gate Charge
88 nC
Td (on/off) @ 25°C
16ns/190ns
Test Condition
960V, 28A, 5Ohm, 15V
Reverse Recovery Time (trr)
350 ns
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes