
AOK30B135W1 | |
|---|---|
DigiKey Part Number | 785-1724-5-ND |
Manufacturer | |
Manufacturer Product Number | AOK30B135W1 |
Description | IGBT 1350V 60A TO-247 |
Customer Reference | |
Detailed Description | IGBT 1350 V 60 A 340 W Through Hole TO-247 |
Datasheet | Datasheet |
Category | Switching Energy 1.47mJ (off) |
Manufacturer Alpha & Omega Semiconductor Inc. | Input Type Standard |
Series | Gate Charge 62 nC |
Packaging Tube | Td (on/off) @ 25°C -/129ns |
Part Status Not For New Designs | Test Condition 600V, 30A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1350 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 30A | Supplier Device Package TO-247 |
Power - Max 340 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 30 | 3,03633 € | 91,09 € |
| 120 | 2,52558 € | 303,07 € |
| 510 | 2,15112 € | 1.097,07 € |
| 1.020 | 2,01449 € | 2.054,78 € |
| 2.010 | 1,96327 € | 3.946,17 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,47350 € |

