MFR Recommended

BSZ037N06LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ037N06LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ037N06LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ037N06LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ037N06LS5ATMA1 |
Description | MOSFET N-CH 60V 18A/40A TSDSON |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ037N06LS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-34 | |
Package / Case | ||
Base Product Number |









