N-Channel 60 V 19A (Ta), 112A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TSDSON-8-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ034N06LM5ATMA1

DigiKey Part Number
448-ISZ034N06LM5ATMA1TR-ND - Tape & Reel (TR)
448-ISZ034N06LM5ATMA1CT-ND - Cut Tape (CT)
448-ISZ034N06LM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ034N06LM5ATMA1
Description
MOSFET N-CH 60V 19A/112A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 19A (Ta), 112A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TSDSON-8-26
Datasheet
 Datasheet
EDA/CAD Models
ISZ034N06LM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 36µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.181
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,48800 €14,88 €
1001,02160 €102,16 €
5000,82650 €413,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,67525 €3.376,25 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,79510 €