Similar
Similar

BSD235C L6327 | |
|---|---|
DigiKey Part Number | BSD235CL6327TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSD235C L6327 |
Description | MOSFET N/P-CH 20V 0.95A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 950mA, 530mA 500mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 950mA, 530mA | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1.6µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.34nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 47pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |



