
DMC2004DWK-7 | |
|---|---|
DigiKey Part Number | DMC2004DWKDITR-ND - Tape & Reel (TR) DMC2004DWKDICT-ND - Cut Tape (CT) DMC2004DWKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2004DWK-7 |
Description | MOSFET N/P-CH 20V 0.54A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 540mA, 430mA | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V | |
Power - Max | 250mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21420 € | 21,42 € |
| 500 | 0,16208 € | 81,04 € |
| 1.000 | 0,14526 € | 145,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12015 € | 360,45 € |
| 6.000 | 0,10969 € | 658,14 € |
| 9.000 | 0,10436 € | 939,24 € |
| 15.000 | 0,09837 € | 1.475,55 € |
| 21.000 | 0,09483 € | 1.991,43 € |
| 30.000 | 0,09138 € | 2.741,40 € |
| 75.000 | 0,09036 € | 6.777,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |




