21_SK-50-2-61/199_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 103,87000 €
Datasheet
SK Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21_SK-50-2-61/199_NE

DigiKey Part Number
3628-21_SK-50-2-61/199_NE-ND
Manufacturer
Manufacturer Product Number
21_SK-50-2-61/199_NE
Description
21_SK-50-2-61/199_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SK Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
21_SK-50-2-61/199_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Polyphenylene Ether (PPE)
Shield Termination
Solder
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-405 (.086 Semi Rigid)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21_SK-50-2-58/199_NEHuber+Suhner, Inc.03628-21_SK-50-2-58/199_NE-ND103,87000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10103,87000 €1.038,70 €
Manufacturers Standard Package
Unit Price without VAT:103,87000 €
Unit Price with VAT:125,68270 €