Parametric Equivalent

21_SK-50-2-58/199_NE | |
|---|---|
DigiKey Part Number | 3628-21_SK-50-2-58/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_SK-50-2-58/199_NE |
Description | 21_SK-50-2-58/199_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SK Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_SK-50-2-58/199_NE Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polyphenylene Ether (PPE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_SK-50-2-61/199_NE | Huber+Suhner, Inc. | 0 | 3628-21_SK-50-2-61/199_NE-ND | 103,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 103,87000 € | 1.038,70 € |
| Unit Price without VAT: | 103,87000 € |
|---|---|
| Unit Price with VAT: | 125,68270 € |


