Similar

DM1B-DSF-PEJ(22) | |
|---|---|
DigiKey Part Number | HR846TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM1B-DSF-PEJ(22) |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DM1B-DSF-PEJ(22) Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.114" (2.90mm) |
Part Status Obsolete | Mounting Feature Reverse - Bottom |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 12 (9 + 3) | Base Product Number |
Connector Type Connector and Ejector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM1B-DSF-PEJ(92) | Hirose Electric Co Ltd | 369 | 26-DM1B-DSF-PEJ(92)CT-ND | 2,78000 € | Similar |


