
DM1B-DSF-PEJ(92) | |
|---|---|
DigiKey Part Number | 26-DM1B-DSF-PEJ(92)TR-ND - Tape & Reel (TR) 26-DM1B-DSF-PEJ(92)CT-ND - Cut Tape (CT) 26-DM1B-DSF-PEJ(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM1B-DSF-PEJ(92) |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DM1B-DSF-PEJ(92) Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.114" (2.90mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 12 (9 + 3) | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,35900 € | 23,59 € |
| 100 | 2,00530 € | 200,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,00933 € | 904,20 € |
| 900 | 1,91348 € | 1.722,13 € |
| 1.350 | 1,85954 € | 2.510,38 € |
| 2.250 | 1,79377 € | 4.035,98 € |
| 3.150 | 1,75175 € | 5.518,01 € |
| 4.500 | 1,70826 € | 7.687,17 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,36380 € |











