
2729 | |
|---|---|
DigiKey Part Number | 3720-2729-ND |
Manufacturer | |
Manufacturer Product Number | 2729 |
Description | HOLE PLUG NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Heyco Products Corporation | Color Black |
Series | Material Nylon |
Packaging Box | Flange Diameter 1.220" (30.99mm) |
Part Status Active | Panel Thickness 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,25220 € | 25,22 € |
| 250 | 0,23636 € | 59,09 € |
| 500 | 0,22506 € | 112,53 € |
| 1.000 | 0,21429 € | 214,29 € |
| 2.500 | 0,20087 € | 502,17 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |


