
2706 | |
|---|---|
DigiKey Part Number | 3720-2706-ND |
Manufacturer | |
Manufacturer Product Number | 2706 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.875" (22.23mm) 7/8" |
Packaging Bulk | Flange Diameter 1.020" (25.91mm) |
Part Status Active | Panel Thickness 0.450" (11.43mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,20140 € | 10,07 € |
| 100 | 0,19170 € | 19,17 € |
| 250 | 0,17972 € | 44,93 € |
| 500 | 0,17114 € | 85,57 € |
| 1.000 | 0,16296 € | 162,96 € |
| 2.500 | 0,15275 € | 381,88 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |



