



WR9QE500CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9QE500CCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE500CCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE500CCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) | |
Approval Agency | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 5 | 9,49200 € | 47,46 € |
| 10 | 9,15600 € | 91,56 € |
| 25 | 8,72920 € | 218,23 € |
| 50 | 8,41980 € | 420,99 € |
| 120 | 8,04442 € | 965,33 € |
| 360 | 7,59683 € | 2.734,86 € |
| 600 | 7,39730 € | 4.438,38 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,49930 € |















