18V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KH3610T00CIMR6B
TR9KH3610T00CIMR6B

TR9KH3610T00CIMR6B

DigiKey Part Number
1939-TR9KH3610T00CIMR6B-ND
Manufacturer
Manufacturer Product Number
TR9KH3610T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 18V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KH3610T00CIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
3.61A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Tip, Negative Sleeve
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
BSMI, CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI
Standard Number
60601-1-11; 60601-1-2; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,74000 €26,74 €
524,58800 €122,94 €
1023,71600 €237,16 €
3022,39633 €671,89 €
6021,60200 €1.296,12 €
12020,83583 €2.500,30 €
27019,97385 €5.392,94 €
Manufacturers Standard Package
Unit Price without VAT:26,74000 €
Unit Price with VAT:32,35540 €