
RR9LH3610T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9LH3610T00-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9LH3610T00-IMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 18V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LH3610T00-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.61A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C6, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,07000 € | 23,07 € |
| 5 | 21,22000 € | 106,10 € |
| 10 | 20,46700 € | 204,67 € |
| 30 | 19,32800 € | 579,84 € |
| 60 | 18,64267 € | 1.118,56 € |
| 120 | 17,98158 € | 2.157,79 € |
| 270 | 17,23767 € | 4.654,17 € |
| Unit Price without VAT: | 23,07000 € |
|---|---|
| Unit Price with VAT: | 27,91470 € |






