ECS-98.3-20-5P-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1.178
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 4.399
Unit Price: 0,28000 €
Datasheet
9.8304 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-98.3-20-5P-TR

DigiKey Part Number
XC571TR-ND - Tape & Reel (TR)
XC571CT-ND - Cut Tape (CT)
XC571DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-98.3-20-5P-TR
Description
CRYSTAL 9.8304MHZ 20PF SMD
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-98.3-20-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,52800 €5,28 €
250,49960 €12,49 €
500,47880 €23,94 €
1000,45900 €45,90 €
2500,43404 €108,51 €
5000,41608 €208,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39887 €398,87 €
2.0000,38238 €764,76 €
3.0000,37306 €1.119,18 €
5.0000,36163 €1.808,15 €
7.0000,35430 €2.480,10 €
10.0000,34670 €3.467,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €