
ECS-98.3-20-5PVX | |
|---|---|
DigiKey Part Number | XC1593TR-ND - Tape & Reel (TR) XC1593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-5PVX |
Description | CRYSTAL 9.8304MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-20-5PVX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,60560 € | 15,14 € |
| 50 | 0,58040 € | 29,02 € |
| 100 | 0,55630 € | 55,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48346 € | 483,46 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

