
ECS-250-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2859TR-ND - Tape & Reel (TR) XC2859CT-ND - Cut Tape (CT) XC2859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-33Q-JEN-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-33Q-JEN-TR Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-12-33Q-JES-TR | ECS Inc. | 20.847 | XC2151CT-ND | 0,66000 € | Parametric Equivalent |
| ABM8AIG-25.000MHZ-12-R40-2Z-T3 | Abracon LLC | 936 | 535-ABM8AIG-25.000MHZ-12-R40-2Z-T3CT-ND | 0,74000 € | Parametric Equivalent |
| ABM8AIG-25.000MHZ-12-R40-D2Z-T3 | Abracon LLC | 1.935 | 535-ABM8AIG-25.000MHZ-12-R40-D2Z-T3CT-ND | 0,62000 € | Parametric Equivalent |
| FC3BAEBGI25.0-T1 | Fox Electronics | 1.345 | 631-FC3BAEBGI25.0-T1CT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43830 € | 43,83 € |
| 250 | 0,41452 € | 103,63 € |
| 500 | 0,39736 € | 198,68 € |
| 1.000 | 0,38093 € | 380,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38052 € | 1.141,56 € |
| 6.000 | 0,36480 € | 2.188,80 € |
| 9.000 | 0,35591 € | 3.203,19 € |
| 15.000 | 0,34502 € | 5.175,30 € |
| 21.000 | 0,33804 € | 7.098,84 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

