25 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-25.000MHZ-12-R40-D2Z-T3

DigiKey Part Number
535-ABM8AIG-25.000MHZ-12-R40-D2Z-T3TR-ND - Tape & Reel (TR)
535-ABM8AIG-25.000MHZ-12-R40-D2Z-T3CT-ND - Cut Tape (CT)
535-ABM8AIG-25.000MHZ-12-R40-D2Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-25.000MHZ-12-R40-D2Z-T3
Description
CRYSTAL 25.000MHZ 12PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-25.000MHZ-12-R40-D2Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54600 €5,46 €
250,51600 €12,90 €
500,49460 €24,73 €
1000,47400 €47,40 €
2500,44832 €112,08 €
5000,42974 €214,87 €
1.0000,41198 €411,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38531 €1.155,93 €
6.0000,36939 €2.216,34 €
9.0000,36039 €3.243,51 €
15.0000,34937 €5.240,55 €
21.0000,34230 €7.188,30 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €