Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P568F-25M-8K6 | |
|---|---|
DigiKey Part Number | 95-P568F-25M-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568F-25M-8K6 |
Description | CABLE M-M HDMI-A 82' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 82.0' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 82.0' (25.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,34000 € | 266,34 € |
| 10 | 250,32800 € | 2.503,28 € |
| Unit Price without VAT: | 266,34000 € |
|---|---|
| Unit Price with VAT: | 322,27140 € |









