AHM4K60-75 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 6
Unit Price: 128,51000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 527,62000 €
Datasheet

Parametric Equivalent


Coolgear
In Stock: 41
Unit Price: 108,02000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 127,70000 €
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 3
Unit Price: 86,37000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 134,45000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 116,23000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 266,34000 €
Datasheet
Cable Assembly 75.0' (22.86m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 75.0' (22.86m)
AHM4K60-100
AHM4K60-100

AHM4K60-75

DigiKey Part Number
4771-AHM4K60-75-ND
Manufacturer
Manufacturer Product Number
AHM4K60-75
Description
4K HDMI Plenum Cable M-M 75FT
Customer Reference
Detailed Description
Cable Assembly 75.0' (22.86m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
75.0' (22.86m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.