
CL1108-4-50TR-R | |
|---|---|
DigiKey Part Number | 283-CL1108-4-50TR-RTR-ND - Tape & Reel (TR) 283-CL1108-4-50TR-RCT-ND - Cut Tape (CT) 283-CL1108-4-50TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1108-4-50TR-R |
Description | FIXED IND 50NH 80A 0.00028OHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.417" L x 0.433" W (36.00mm x 11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 7,63100 € | 76,31 € |
| 100 | 6,93910 € | 693,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,21760 € | 1.243,52 € |
| 400 | 5,86458 € | 2.345,83 € |
| 600 | 5,66920 € | 3.401,52 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,22880 € |


