Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1108-2-50TR-R

DigiKey Part Number
283-5188-2-ND - Tape & Reel (TR)
283-5188-1-ND - Cut Tape (CT)
283-5188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL1108-2-50TR-R
Description
FIXED IND 50NH 80A 0.00028OHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Shielding
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,74000 €4,74 €
103,90000 €39,00 €
1003,29180 €329,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,94012 €1.470,06 €
1.0002,77318 €2.773,18 €
1.5002,68937 €4.034,05 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,73540 €