1110-F212-P1M1-4A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 27
Unit Price: 26,77000 €
Datasheet
Circuit Breaker Thermal 4A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 4A 250 V AC 50 V DC Push-Push Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1110-F212-P1M1-4A

DigiKey Part Number
1110-F212-P1M1-4A-ND
Manufacturer
Manufacturer Product Number
1110-F212-P1M1-4A
Description
CIR BRKR THRM 4A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,50000 €27,50 €
522,81200 €114,06 €
1021,04500 €210,45 €
5017,43300 €871,65 €
10016,06410 €1.606,41 €
25014,40560 €3.601,40 €
50013,40384 €6.701,92 €
Manufacturers Standard Package
Unit Price without VAT:27,50000 €
Unit Price with VAT:33,27500 €