Circuit Breaker Thermal 4A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 4A 250 V AC 50 V DC Push-Push Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1110-F112-P1M1-4A

DigiKey Part Number
1110-F112-P1M1-4A-ND
Manufacturer
Manufacturer Product Number
1110-F112-P1M1-4A
Description
CIR BRKR THRM 4A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,44000 €26,44 €
521,93600 €109,68 €
1020,23600 €202,36 €
5016,76380 €838,19 €
10015,44770 €1.544,77 €
25013,85320 €3.463,30 €
50012,85474 €6.427,37 €
Manufacturers Standard Package
Unit Price without VAT:26,44000 €
Unit Price with VAT:31,99240 €