
DD300 | |
|---|---|
DigiKey Part Number | 4878-DD300TR-ND - Tape & Reel (TR) 4878-DD300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD300 |
Description | DIODE STANDARD 3000V 20MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 3000 V 20mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | DD300 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 3000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 3000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 20mA | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 40 V @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD300 | Diotec Semiconductor | 4.690 | 4878-DD300CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35550 € | 35,55 € |
| 500 | 0,27344 € | 136,72 € |
| 1.000 | 0,24700 € | 247,00 € |
| 2.000 | 0,22475 € | 449,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20065 € | 1.003,25 € |
| 10.000 | 0,18575 € | 1.857,50 € |
| 15.000 | 0,17817 € | 2.672,55 € |
| 25.000 | 0,16965 € | 4.241,25 € |
| 35.000 | 0,16460 € | 5.761,00 € |
| 50.000 | 0,15970 € | 7.985,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |


