


BYG10Y | |
|---|---|
DigiKey Part Number | 4878-BYG10YTR-ND - Tape & Reel (TR) 4878-BYG10YCT-ND - Cut Tape (CT) 4878-BYG10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10Y |
Description | DIODE AVAL 1.6KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG10Y Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG10Y | Diotec Semiconductor | 1.981 | 4878-BYG10YCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12660 € | 12,66 € |
| 500 | 0,09394 € | 46,97 € |
| 1.000 | 0,08337 € | 83,37 € |
| 2.000 | 0,07445 € | 148,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06115 € | 458,62 € |
| 15.000 | 0,05574 € | 836,10 € |
| 22.500 | 0,05299 € | 1.192,28 € |
| 37.500 | 0,04989 € | 1.870,87 € |
| 52.500 | 0,04805 € | 2.522,62 € |
| 75.000 | 0,04627 € | 3.470,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

